Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S(850)
Order Code2121992
Product Range97 Series
Technical Datasheet
519 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €12.490 |
10+ | €11.870 |
25+ | €11.480 |
50+ | €11.020 |
100+ | €10.600 |
250+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S(850)
Order Code2121992
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size14S
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
14S
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability