Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC17-9-1939PN
Order Code2293326
Product RangeAT Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
10+ | €4.330 |
100+ | €3.890 |
250+ | €3.640 |
500+ | €3.570 |
1000+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC17-9-1939PN
Order Code2293326
Product RangeAT Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAT Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Product Overview
The ATC17-9-1939PN is a 9-contact Circular Connector, jam nut receptacle. This ATC17-9-1939PN is designed to perform in the demanding applications found on construction and farm equipment, plus truck environments. The ATC17-9-1939PN is a molded thermoplastic receptacle with a positive reverse bayonet retention system and sealed by redundant grommet wire sealing. The 9-pin black receptacle is in accordance with the interface of the J1939 diagnostic connector.
- Quick mating and unmating, reverse bayonet coupling
- Environmentally sealed, sealed against moisture and contaminants
- Contact retention system decreases installation costs and increases reliability
- 1500VAC at 2mA Dielectric withstanding voltage
- 13A at 125°C Current rating
- 60mV (16AWG wire, 13A) Contact drop
- 1000MΩ at 25°C Insulation resistance
- -55 to +125°C Operating temperature
Applications
Automotive
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
AT Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042593