Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR2Y3
Order Code2667003
Product RangeePower-Lite EL Series
Technical Datasheet
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.570 | 
| 10+ | €11.210 | 
| 25+ | €10.640 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR2Y3
Order Code2667003
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating800VAC
Current Rating70A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
800VAC
SVHC
No SVHC (17-Dec-2015)
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
-
IP Rating
IP67
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087