Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-283F
Order Code4166579
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-283F
Technical Datasheet
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.460 |
10+ | €9.390 |
25+ | €8.930 |
100+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€10.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/2-283F
Order Code4166579
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/2-283F
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701