Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S09W
Order Code4559896
Product RangeMIL-85049 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.040 |
5+ | €48.540 |
10+ | €46.060 |
25+ | €43.560 |
50+ | €42.690 |
100+ | €41.820 |
Price for:Each
Minimum: 1
Multiple: 1
€52.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S09W
Order Code4559896
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.56mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
5.56mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015