Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A6CAB-SPS7B05
Order Code4318059
Product RangeM Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.140 |
| 5+ | €93.730 |
| 10+ | €90.370 |
| 25+ | €88.930 |
| 50+ | €87.480 |
| 100+ | €85.560 |
Price for:Each
Minimum: 1
Multiple: 1
€96.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A6CAB-SPS7B05
Order Code4318059
Product RangeM Series
Technical Datasheet
Input Connection Type5m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports6Ports
Product RangeM Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
6Ports
IP Rating
IP67
Output Type
M8 Connector - 3 Pole
Product Range
M Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5