Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002
Order Code2708772
Product RangeMUC
Technical Datasheet
3.587 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
125+ | €2.110 |
375+ | €2.070 |
1000+ | €2.040 |
2500+ | €2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002
Order Code2708772
Product RangeMUC
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
GenderJack
No. of Positions5Ways
Connector MountingPanel Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMUC
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Waterproof micro-AB USB 2.0 panel mount connector
- 5 ways number of position, panel connector mounting
- Right angle orientation, copper alloy contact material
- Gold plated contacts plating
- 1.8A+1A nominal current
- Metal, shielded
- Connector gender is female
- Snap-in mating style, IP67 rated
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Jack
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Product Range
MUC
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000456