Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoP-555555-FFFFFM-S001
Order Code4699089
Product RangeMicro-C Series
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.090 |
5+ | €41.800 |
10+ | €39.870 |
25+ | €36.630 |
50+ | €34.050 |
Price for:Each
Minimum: 1
Multiple: 1
€43.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoP-555555-FFFFFM-S001
Order Code4699089
Product RangeMicro-C Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Plug
Convert To Splitter5 x 5 Position Receptacle
Adapter Body ColourBlue
Connector Body MaterialPU (Polyurethane) Body
Product RangeMicro-C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Plug
Adapter Body Colour
Blue
Product Range
Micro-C Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 x 5 Position Receptacle
Connector Body Material
PU (Polyurethane) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077