Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
10+ | €9.010 |
100+ | €7.740 |
250+ | €7.590 |
500+ | €7.430 |
1000+ | €7.280 |
Price for:Each
Minimum: 1
Multiple: 1
€11.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFH-SCM7001
Order Code2708703
Technical Datasheet
Modular Connector TypeRJ45 Jack
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Port Configuration1 x 1 (Port)
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Product Range-
IP RatingIP67
Convert From GenderJack
Convert From Positions8Ways
Connector MountingPanel Mount
Convert To GenderJack
Connector OrientationVertical
ShieldingShielded
Convert To Positions8Ways
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (17-Jan-2023)
Product Overview
RJ45 Ethernet connector designed for industrial applications.
- Screw thread
- Cat 5e field installable connector
- Temperature range from -40⁰C to 105⁰C
Technical Specifications
Modular Connector Type
RJ45 Jack
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
LAN Category
Cat5e
IP Rating
IP67
Convert From Positions
8Ways
Convert To Gender
Jack
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
In Line Connector A
RJ45
Port Configuration
1 x 1 (Port)
Connector Type A
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
Product Range
-
Convert From Gender
Jack
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Convert To Positions
8Ways
LEDs
Without LED
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025694