Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.380 |
| 5+ | €42.610 |
| 10+ | €40.830 |
| 25+ | €40.010 |
| 50+ | €39.200 |
| 100+ | €38.380 |
Price for:Each
Minimum: 1
Multiple: 1
€44.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12X08FF-RS7001
Order Code2912000
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Ways
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359