Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J6LJ0-022A04
Order Code2708737
Product RangeSSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | €3.150 |
Price for:Each
Minimum: 600
Multiple: 600
€1,890.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J6LJ0-022A04
Order Code2708737
Product RangeSSL Series
Technical Datasheet
Connector Type AWire to Wire 6 Position Receptacle
Connector to ConnectorSSL Receptacle to Free End
No. of Positions6Ways
Connector Type BFree End
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Connector Pitch-
Product RangeSSL Series
Cable Assembly Type-
Technical Specifications
Connector Type A
Wire to Wire 6 Position Receptacle
No. of Positions
6Ways
Cable Length - Imperial
15.8"
Connector Pitch
-
Cable Assembly Type
-
Connector to Connector
SSL Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
400mm
Product Range
SSL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015833