Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A04
Order Code4731021
Product RangeNMEA 2000 Micro-C Series
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.570 |
| 5+ | €36.180 |
| 10+ | €33.780 |
| 25+ | €32.320 |
| 50+ | €31.280 |
| 100+ | €30.250 |
Price for:Each
Minimum: 1
Multiple: 1
€38.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A04
Order Code4731021
Product RangeNMEA 2000 Micro-C Series
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeNMEA 2000 Micro-C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
5 Positions
Cable Length - Imperial
13.1ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05