Print Page
10018784-10210TLF
Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10018784-10210TLF
Order Code4362823
Product Range10018784 Series
Technical Datasheet
468 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | €0.402 |
| 900+ | €0.378 |
Price for:Each
Minimum: 300
Multiple: 300
€120.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10018784-10210TLF
Order Code4362823
Product Range10018784 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness2.36mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side50µ" Gold Flash Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range10018784 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
To Be Advised
Card Thickness
2.36mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
50µ" Gold Flash Plated Contacts
Product Range
10018784 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004344