Print Page
10143486-101LF
I/O Connector, 8 Contacts, Plug, I/O, Crimp, VerIO 10143486 Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10143486-101LF
Order Code4362552
Product RangeVerIO 10143486 Series
Technical Datasheet
269 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | €14.210 |
| 24+ | €13.360 |
Price for:Each
Minimum: 8
Multiple: 8
€113.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10143486-101LF
Order Code4362552
Product RangeVerIO 10143486 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeI/O
Contact Termination TypeCrimp
Product RangeVerIO 10143486 Series
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
8Contacts
Connector Type
I/O
Product Range
VerIO 10143486 Series
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473