Print Page
944-133-5010
Fiber Optic Attenuator, FC, 10dB, 1310nm, Angle Polish, 944 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No944-133-5010
Order Code4372004
Product Range944 Series
36 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €244.810 |
3+ | €232.770 |
Price for:Each
Minimum: 1
Multiple: 1
€244.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No944-133-5010
Order Code4372004
Product Range944 Series
Attenuation Max10dB
Attenuation10dB
Fibre Optic Polish TypeSuper
Fibre Optic Connector TypeFC
Wavelength Typ1310nm
Fibre Optic Connector Polish TypeSuper
Wavelength1310nm
Product Range944 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Attenuation Max
10dB
Fibre Optic Polish Type
Super
Wavelength Typ
1310nm
Wavelength
1310nm
SVHC
To Be Advised
Attenuation
10dB
Fibre Optic Connector Type
FC
Fibre Optic Connector Polish Type
Super
Product Range
944 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001