Print Page
97-3057-1020
Circular Connector Cable Seal, MS3057A Type, 97 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No97-3057-1020
Order Code4363702
Product Range97 Series
Technical Datasheet
29 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
7+ | €17.150 |
21+ | €16.120 |
Price for:Each
Minimum: 7
Multiple: 7
€120.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No97-3057-1020
Order Code4363702
Product Range97 Series
Technical Datasheet
Product Range97 Series
For Use WithAmphenol 97 Series MIL-5015 Circular Connectors
Cable Diameter Max31.75mm
Seal MaterialZinc Alloy
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
97 Series
Cable Diameter Max
31.75mm
SVHC
To Be Advised
For Use With
Amphenol 97 Series MIL-5015 Circular Connectors
Seal Material
Zinc Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052843