Print Page
SFV12R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 12 Contacts, Receptacle, FFC SFV, Solder, Bottom
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSFV12R-1STE9HLF
Order Code4362711
Product RangeFFC SFV
2.500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.581 |
1500+ | €0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€290.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSFV12R-1STE9HLF
Order Code4362711
Product RangeFFC SFV
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFFC SFV
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
FFC SFV
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000851