Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5502
Order Code2580193
Product RangeMSD Series
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.840 |
| 5+ | €106.790 |
| 10+ | €103.740 |
| 25+ | €100.830 |
Price for:Each
Minimum: 1
Multiple: 1
€109.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM5502
Order Code2580193
Product RangeMSD Series
Technical Datasheet
Product RangeMSD Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts-
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
Connector MountingPanel Mount
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
Voltage Rating690VAC
Current Rating550A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MSD Series
Gender
Plug
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
-
Contact Plating
-
Voltage Rating
690VAC
SVHC
No SVHC (17-Dec-2015)
Automotive Connector Shell Style
Straight Plug
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Material
-
IP Rating
IP67, IP6K9K
Current Rating
550A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575