Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13N
Order Code2101950
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.430 |
10+ | €13.790 |
25+ | €12.860 |
100+ | €12.600 |
250+ | €12.350 |
500+ | €12.200 |
Price for:Each
Minimum: 1
Multiple: 1
€14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13N
Order Code2101950
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Nickel
Product Overview
The M85049/38-13N is a straight Strain Relief Clamp for use with connector family L, includes MIL-DTL-38999 series III and series IV. The strain relief clamp when environmental protection is not a concern and weight savings is a major consideration. Secures and tidy-ups the cable and also provides good strain relief at the termination area.
- Electroless nickel finish
- Non self-lock coupling
Applications
Industrial
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928