Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15N
Order Code2101951
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
10+ | €10.240 |
25+ | €9.560 |
100+ | €9.370 |
250+ | €9.180 |
500+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-15N
Order Code2101951
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Nickel
Product Overview
The M85049/38-15N is a straight Strain Relief Clamp for connector family L, size-15/D connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
11.61mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144