Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S11W
Order Code2101946
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.360 |
| 5+ | €23.780 |
| 10+ | €23.200 |
| 25+ | €22.510 |
| 50+ | €22.030 |
| 100+ | €21.450 |
Price for:Each
Minimum: 1
Multiple: 1
€24.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S11W
Order Code2101946
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
Product Overview
The M85049/38S11W is a straight Strain Relief Clamp for use with connector family L, includes MIL-DTL-38999 series III and series IV. The strain relief clamp when environmental protection is not a concern and weight savings is a major consideration. Secures and tidy-ups the cable and also provides good strain relief at the termination area.
- Cadmium, olive drab over electroless nickel finish
- Self-lock coupling
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608