Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S9N
Order Code1653903
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
92 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.220 | 
| 5+ | €13.570 | 
| 10+ | €12.910 | 
| 25+ | €12.070 | 
| 50+ | €11.420 | 
| 100+ | €10.650 | 
| 250+ | €10.570 | 
Price for:Each
Minimum: 1
Multiple: 1
€14.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38S9N
Order Code1653903
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/38S9N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability