Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJHD22905
Order Code4703836
Product RangeTJHD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €182.960 |
| 5+ | €171.660 |
| 10+ | €160.350 |
| 25+ | €152.340 |
| 50+ | €146.820 |
Price for:Each
Minimum: 1
Multiple: 1
€182.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJHD22905
Order Code4703836
Product RangeTJHD Series
Technical Datasheet
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size22D
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating5A
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJHD Series
SVHCTo Be Advised
Technical Specifications
Module Body Material
PEI (Polyetherimide) Body
Contact Size
22D
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
5A
Wire Size AWG Max
22AWG
Product Range
TJHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability