Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.650 |
| 5+ | €47.680 |
| 10+ | €43.700 |
| 25+ | €42.650 |
| 50+ | €41.060 |
| 100+ | €40.520 |
| 250+ | €39.990 |
Price for:Each
Minimum: 1
Multiple: 1
€51.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM116901
Order Code4248027
Product RangeTJM Series
No. of Contacts8Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size16
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating13A
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJM Series
Technical Specifications
No. of Contacts
8Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
13A
Wire Size AWG Max
16AWG
Product Range
TJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
16
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Operating Temperature Range
-65°C to +200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability