Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €147.030 |
5+ | €142.050 |
10+ | €137.390 |
Product Information
Product Overview
PS2P-ARC-CE-M008-A-45S-05 is a PS2P-ARC series play resistant arc position sensor. This position sensor creates immunity to radial and axial play on pivot joints where misalignment result in poor operational performance and labor intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. It measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetized arc magnet that is located in a separate housing and is only sensitive to the flux density co-planar with the IC surface. It is used in applications such as off highway, automotive, marine, industrial.
- True touchless operation, immune to radial and axial play
- Made for harsh environments, compact and low profile package
- Unlimited mechanical life, adaptable to user's requirements
- On top magnet position, 31mm magnet radius, analogic output protocol
- 45° electric rotational angle, 5V ±10% voltage supply, standard / CW output function
- Simple output, virtually unlimited life
- Upto 12bit resolution, ±10V voltage protection, IP67, IP69K sealing
- ±1% absolute linearity
- Operating temperature range from -40°C to +125°C
Technical Specifications
4.5V
No Shaft
45°
5V
-40°C
Flange Mount
No SVHC (21-Jan-2025)
5.5V
Non-Contact
± 1%
0
125°C
PS2P-ARC Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate