Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-ERA180-05K (180 )
Order Code2946972
Product RangePSC-360 Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.560 |
| 5+ | €49.550 |
| 10+ | €46.890 |
| 25+ | €43.650 |
| 50+ | €40.110 |
| 100+ | €39.510 |
| 250+ | €38.920 |
Price for:Each
Minimum: 1
Multiple: 1
€54.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-ERA180-05K (180 )
Order Code2946972
Product RangePSC-360 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle180°
Linearity± 1 %
Supply Voltage5V
Supply Current0
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Linearity
± 1 %
Supply Current
0
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Electrical Angle
180°
Supply Voltage
5V
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503