Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV11-104A2020-PM-S
Order Code3128515
Product RangePT-10 Series
Technical Datasheet
9.628 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.430 |
50+ | €0.279 |
100+ | €0.262 |
250+ | €0.226 |
500+ | €0.225 |
1000+ | €0.224 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV11-104A2020-PM-S
Order Code3128515
Product RangePT-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width-
Product Height6mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT10MV11-104A2020-PM-S is a PT10 series 10mm carbon through-hole potentiometer. It offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. Application includes appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool controls, test and measurement equipment.
- M rotors, crimped terminals mounting method, 100Kohm resistance
- Linear taper, ±20% tolerance, 1K cycles life, ±5% electrical life
- Temperature coefficient is ±300ppm/°C (Rn < 100K), ±5% damp heat
- Mechanical rotation angle is 235° ±5°, electrical rotation angle is 220° ±20°
- Torque range from 0.4 to 2 Ncm (0.6 to 2.7in-oz, rotational), > 5Ncm (>7 in-oz, stop)
- > 49N push-pull force over the rotor, up to 100k cycles life
- Maximum voltage is 200VDC, nominal power is 0.15W at 50°C, ≤ 0.5% Rn (5Ω min.) residual resistance
- IP54 protection, polyester / alumina substrate, loose and assembled shaft and knobs
- Operating temperature range from -25°C to +70°C
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
6mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001