Print Page
Image is for illustrative purposes only. Please refer to product description.
1.023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
10+ | €11.580 |
25+ | €9.640 |
100+ | €9.270 |
250+ | €9.080 |
500+ | €8.900 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-66-RFX
Order Code1654661
Also Known AsN7471A1-NT3G-50
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 82-66-RFX is a N-type jack to jack bulkhead Coaxial Adapter with straight orientation, brass body and phosphor bronze contact.
- 50Ω Impedance
- 18GHz Maximum Frequency
- Nickel-plated Body
- Gold-plated Contact
- PTFE Insulator
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628