Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-284-100
Order Code3889022
Technical Datasheet
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
3.937"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability