Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No132360RP
Order Code2579793
Also Known AsRSMA1004A5-001-3GT5GP-50
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.730 |
10+ | €7.950 |
100+ | €6.940 |
250+ | €6.500 |
500+ | €6.200 |
1000+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360RP
Order Code2579793
Also Known AsRSMA1004A5-001-3GT5GP-50
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Accessory TypeSMA Terminator Plug
Operating Frequency Min-
Operating Frequency Max-
Connector TypeRP SMA
Impedance50ohm
Connector GenderPlug
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Connector Type
RP SMA
Connector Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Accessory Type
SMA Terminator Plug
Operating Frequency Max
-
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 132360RP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004213