Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-24.00
Order Code4067943
Product Range245 Series
Connector to ConnectorBNC Plug to 90° SMB Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket Colour-
Product Range245 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° SMB Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
245 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443