60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
10+ | €7.040 |
100+ | €5.770 |
250+ | €5.490 |
500+ | €5.210 |
1000+ | €4.640 |
Product Information
Product Overview
The 31-320 is a RF Connector, BNC series, BNC straight Crimp Plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303 and RG-58 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Belden 7806A, Belden 9907, LMR-195, RG58/U, RG58A/U, RG58B/U, RG141/U, RG303/U
Gold Plated Contacts
Cable Mount
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (1)
Alternatives for 31-320
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate