Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
10+ | €5.740 |
100+ | €5.630 |
250+ | €5.510 |
500+ | €5.390 |
1000+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-500B2
Order Code2664621
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
1.13mm
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006