Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.330 |
10+ | €6.860 |
100+ | €5.830 |
250+ | €5.400 |
500+ | €5.210 |
1000+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-132-300B2
Order Code2664629
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to 90° AMC Plug
Coaxial Cable Type1.32mm
Connector Type BAMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
1.32mm
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Connector Type B
AMC Right Angle Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006