Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-040B2
Order Code4067947
Product RangeAMC Connector Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
10+ | €6.170 |
100+ | €5.510 |
250+ | €4.850 |
500+ | €4.680 |
1000+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-040B2
Order Code4067947
Product RangeAMC Connector Series
Connector to ConnectorAMC Plug to AMC Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial1.6"
Cable Length - Metric40mm
Jacket Colour-
Product RangeAMC Connector Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
AMC Plug to AMC Plug
Impedance
50ohm
Cable Length - Metric
40mm
Product Range
AMC Connector Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
1.6"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006