Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-050B2
Order Code2917052
Product RangeAMC Series
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
10+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-050B2
Order Code2917052
Product RangeAMC Series
Technical Datasheet
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to 90° AMC Plug
Coaxial Cable Type0.81mm
Connector Type BAMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourBlack
Product RangeAMC Series
Product Overview
The A-1PL-081-050B2 Low Profile AMC Jumper Cable Assembly from Amphenol RF is 50 mm long and features Amphenol Micro Coaxial (AMC) connectors on industry standard black 0.81mm diameter micro-coaxial cable. These AMC right angle plugs are low profile (2.5 mm mating height) with an extremely small footprint (3 mm x 3 mm). Their space-saving design makes them an optimal solution for portable and mobile devices. Amphenol AMC connectors are fully compatible with the Hirose U.FL series.
- Low profile AMC jumper cable assembly
- Features a AMC right angle plug to AMC right angle plug
- Phosphor bronze connector body is silver plated over copper
- Phosphor bronze center contact is gold plated over nickel
- Industry standard black FEP 0.81mm diameter micro-coaxial cable
- Impedance 50 ohm nom.
- Frequency range DC - 6GHz
- Temperature range -40°C to +85°C
- 50 mm long
Applications
Portable Devices
Technical Specifications
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
0.81mm
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
AMC Series
Connector to Connector
90° AMC Plug to 90° AMC Plug
Connector Type B
AMC Right Angle Plug
Cable Length - Imperial
2"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272