Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.600 |
| 10+ | €7.310 |
| 25+ | €6.850 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-MSLD-CSB
Order Code2691286
Technical Datasheet
Connector TypePSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The PSMP-MSLD-CSB from Amphenol RF is a PSMP straight jack with male contact and bulkhead mount. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP limited detent connector allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.
- Limited detent, round post termination, snap-on coupling
- Impedance is 50 ohm
- Frequency range from DC to 10GHz
- Brass with white bronze body
- Brass with gold contact
- PTFE insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
PSMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
10GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002938