Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR11GJ
Order Code3550669
Product RangeIR11 Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €170.730 |
| 5+ | €164.940 |
| 10+ | €159.530 |
Price for:Each
Minimum: 1
Multiple: 1
€170.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR11GJ
Order Code3550669
Product RangeIR11 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max-
Accuracy-
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeIR11 Series
SVHCTo Be Advised
Product Overview
IR11GJ is an analogue infrared single gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.
- Carbon dioxide gas
- 0 to 5% highest concentration range
- 19mm sensor height
- With internal temperature sensor LM60
- Low power and fast response
- Rugged stainless steel construction
- No moving parts
- Immunity from ‘poisoning’
- Reliable fail-safe operation
- Certified: ATEX, IECEx, CSA and UL
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
-
Product Range
IR11 Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03