Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR12GM_1
Order Code3550674
Product RangeIR12 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €220.920 |
5+ | €206.370 |
10+ | €195.660 |
25+ | €184.950 |
50+ | €184.300 |
Price for:Each
Minimum: 1
Multiple: 1
€220.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR12GM_1
Order Code3550674
Product RangeIR12 Series
Technical Datasheet
Gas TypeMethane / Hydrocarbon
Particle Count Max-
Accuracy-
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeIR12 Series
SVHCTo Be Advised
Product Overview
IR12GM-1 is an analogue infrared single gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.
- Methane /hydrocarbons gas
- 0 to 100% highest concentration range
- 16.6mm sensor height
- With internal temperature sensor LM60
- Low power and fast response
- Rugged stainless steel construction
- No moving parts
- Immunity from ‘poisoning’
- Reliable fail-safe operation
- Certified: ATEX, IECEx, CSA and UL
Technical Specifications
Gas Type
Methane / Hydrocarbon
Accuracy
-
Product Range
IR12 Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03