Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD5110
Order Code3807715
Product RangeXLRnet D
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.240 |
10+ | €14.580 |
25+ | €13.780 |
100+ | €12.980 |
250+ | €12.480 |
500+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€15.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD5110
Order Code3807715
Product RangeXLRnet D
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP54
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet D
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP54
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2018)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
XLRnet D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001