Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3PBM02J1939-X401
Order Code4723667
Product RangeHYPERBUSS AT Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.010 |
| 5+ | €40.070 |
| 10+ | €36.500 |
| 25+ | €35.450 |
| 50+ | €33.920 |
| 100+ | €33.390 |
| 250+ | €32.880 |
Price for:Each
Minimum: 1
Multiple: 1
€44.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3PBM02J1939-X401
Order Code4723667
Product RangeHYPERBUSS AT Series
Module TypeCAN Bus Splitter Control Module
No. of Positions12 Position
Device Layout3 Pin x 4
Switching Voltage-
Current Rating13A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHYPERBUSS AT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Type
CAN Bus Splitter Control Module
Device Layout
3 Pin x 4
Current Rating
13A
IP Rating
IP68, IP69K
SVHC
No SVHC (15-Jan-2018)
No. of Positions
12 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
HYPERBUSS AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011753