Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141
Order Code2361207
Product RangeATM
Technical Datasheet
19.337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.490 |
50+ | €0.423 |
100+ | €0.374 |
250+ | €0.335 |
500+ | €0.325 |
1500+ | €0.315 |
Price for:Each
Minimum: 10
Multiple: 10
€4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141
Order Code2361207
Product RangeATM
Technical Datasheet
Product RangeATM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ATM Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AT62-201-20141 is a 20-size solid machined standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 7.5A Current rating
Applications
Agriculture, Automotive, Aerospace, Defence, Military, Alternative Energy
Technical Specifications
Product Range
ATM
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Plating
Nickel
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033