Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 1
Order Code2191956
Product RangeHeavy Mate E
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.450 |
10+ | €10.520 |
100+ | €9.170 |
250+ | €8.360 |
500+ | €7.830 |
1000+ | €7.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 1
Order Code2191956
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts6+PE Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
7Contacts
Rectangular Shell Size
E6
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
12AWG
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
20AWG
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592