Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 1
Order Code2191958
Product RangeHeavy Mate E
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.690 |
10+ | €10.310 |
100+ | €8.760 |
250+ | €8.210 |
500+ | €7.820 |
1000+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€12.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 1
Order Code2191958
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate E
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E6
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Plating
Silver Plated Contacts
No. of Contacts
7Contacts
No. of Contacts
6+PE Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895