Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoKS3PC-AU.
Order Code2771873
Product RangeK
Also Known AsGTIN UPC EAN: 884957038619
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.960 |
10+ | €6.660 |
100+ | €5.530 |
250+ | €4.560 |
500+ | €4.470 |
1000+ | €4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoKS3PC-AU.
Order Code2771873
Product RangeK
Also Known AsGTIN UPC EAN: 884957038619
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeK
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KS3PC-AU is a professional grade 3.5mm Stereo Phone Plug designed for applications that require a robust interconnect. Features a die-cast zinc alloy shell with black chrome finish and an extended shaft.
- Suits cable OD 2.5mm to 5mm
- Gold flash-plated brass solder contacts
- Stylish shell design
- Metal cable clamp and flexible cable grommet
Contents
Connector only
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
K
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006