Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
10+ | €6.500 |
25+ | €6.360 |
100+ | €6.230 |
250+ | €6.100 |
500+ | €5.970 |
Product Information
Product Overview
The MA1CAE1200 is a 12-position E-type Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. It is suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.
- UL94V-0 PA66 Insulation inserts
- 10A Maximum current
- 160VAC/DC Voltage rating
- <gt/>500 Minimum mating cycles
- IP67 (mated condition) Protection rating
Applications
Motor Drive & Control, Robotics, Computers & Computer Peripherals, Maintenance & Repair, Medical, Automation & Process Control, Industrial
Technical Specifications
MotionGrade M23 A Series
Male
12 Positions
Straight Cable Mount
-
-
10A
M23
12Contacts
Crimp Pin - Contacts Not Supplied
IP66, IP67
Zinc Alloy Body
-
160V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate