Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1CKN0800
Order Code2100212
Product RangeMotionGrade M23 B Series
Technical Datasheet
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.960 |
10+ | €9.380 |
25+ | €8.610 |
100+ | €7.950 |
250+ | €7.790 |
500+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1CKN0800
Order Code2100212
Product RangeMotionGrade M23 B Series
Technical Datasheet
Product RangeMotionGrade M23 B Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating30A
Voltage Rating630V
Product Overview
The MB1CKN0800 is a 8-pole threaded Straight Plug with socket-type gold-plated brass contacts. It has nickel-plated coupling nut, PA66 insulation insert and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. It is ideally suited for advanced servo drive encoder feedback applications, printing, machine tool and automation environments where control signal transmission or power is required in a robust and compact delivery system.
- <gt/>50 Minimum mating cycles
- IP66/67 Sealing protection (plugged condition)
- -20 to 130°C Temperature range
Applications
Motor Drive & Control, Robotics, Medical, Automation & Process Control
Technical Specifications
Product Range
MotionGrade M23 B Series
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
30A
Sensor Connector Size
M23
No. of Contacts
8Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0503