Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S2
Order Code2100233
Product RangeMotionGrade B
Technical Datasheet
366 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.750 |
| 10+ | €3.710 |
| 100+ | €3.680 |
| 250+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S2
Order Code2100233
Product RangeMotionGrade B
Technical Datasheet
Connector Shell Size-
Cable Diameter Max14.5mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade B
For Use WithMotionGrade M23 B Series Circular Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MotionGrade B series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
- High performance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
MotionGrade M23 B Series Circular Connectors
Cable Diameter Max
14.5mm
Product Range
MotionGrade B
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454