Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28970
Order Code2840587
Product RangePowerBOSSlite™ M35 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €93.120 |
25+ | €90.560 |
50+ | €88.000 |
100+ | €87.750 |
Price for:Each
Minimum: 10
Multiple: 10
€931.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28970
Order Code2840587
Product RangePowerBOSSlite™ M35 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter3 Position 7/8" Receptacle
Convert To Splitter3 Position M35 Plug, Receptacle
Adapter Body ColourBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangePowerBOSSlite™ M35 Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
3 Position 7/8" Receptacle
Adapter Body Colour
Black
Product Range
PowerBOSSlite™ M35 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
3 Position M35 Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248573
Product traceability