Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000039
Order Code2100258
Product RangeMotionGrade M40 C
Technical Datasheet
2.537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.800 |
10+ | €3.700 |
100+ | €3.600 |
250+ | €3.500 |
500+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000039
Order Code2100258
Product RangeMotionGrade M40 C
Technical Datasheet
Product RangeMotionGrade M40 C
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min8AWG
For Use WithM40 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MotionGrade M40 C series Connector designed to excel in performance and reliability in our customers most demanding environments. It has first quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. It is ideally suited for advanced servo drive encoder feedback applications.
- IP67 Protection
Applications
Industrial, Robotics, Consumer Electronics, Medical, Automation & Process Control, Signal Processing, Power Management
Technical Specifications
Product Range
MotionGrade M40 C
Contact Termination Type
Crimp
Wire Size AWG Min
8AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
M40 Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037